M83723/84S2443N L/C

Heilind Number:EDA346-066-558-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2443N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2443N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green color and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance. With two rows of contact points made from durable Copper Alloy, they can handle an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Boasting 66 positions, these connectors offer ample connectivity options. Designed for seamless integration, the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Elevate your PCB connectivity with these essential components.