M83723/84S2443Y L/C

Heilind Number:EDA346-066-558-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-212

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, these connectors ensure reliable power transmission, with an amperage rating of 3 A. Boasting a double-row configuration and a total of 66 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate seamless integration into your board layout. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient, ideal for various applications in the electronics industry. Elevate your PCB design with these essential components.