M83723/84S24577 L/C

Heilind Number:EDA346-066-558-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, these connectors offer a reliable solution for your electronic projects. With a 3A amperage capacity, they ensure efficient power transmission. The copper alloy contact material guarantees secure and stable connections. Boasting a 2-row configuration with 66 positions, a .125-inch pitch, and .2-inch row spacing, these connectors provide versatility for various applications. Their right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Ideal for high-speed data transfer and signal integrity, these connectors are a must-have in any electronic setup.