M83723/84S2457Y L/C

Heilind Number:EDA346-066-558-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Sporting a vibrant green hue, these connectors boast a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contact material. With a dual-row design and a total of 66 positions, they offer ample space for secure connections. Their precise .125-inch pitch and .2-inch row spacing ensure seamless integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are reliable in various environments. Perfect for board-to-board connections, they provide a convenient right-angle mount orientation for efficient installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.