M83723/84S24616 L/C

Heilind Number:EDA346-066-558-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-812

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors. Featuring a sleek green design, these connectors offer reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. With two rows and a total of 66 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Designed for right-angle mounting, they are suitable for various applications. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are essential for your electronic projects. Explore our range of connectors for seamless board-to-board connections.