M83723/84S24617 L/C

Heilind Number:EDA346-066-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and a total of 66 positions, they offer ample space for seamless board-to-board connections. The right-angle mount orientation and a pitch of .125 inches make them versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions today with these meticulously crafted Card Edge Connectors.