M83723/84S24619 L/C

Heilind Number:EDA346-066-559-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S24619 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S24619 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer both durability and visual appeal. With a 3 A amperage rating and copper alloy contact material, these connectors ensure reliable power transmission. The double-row design with 66 positions allows for efficient data transfer, while the right angle mount orientation offers convenient installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Upgrade your connectivity solutions with these essential components.