M83723/84S2461N L/C

Heilind Number:EDA346-066-559-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green color. With a 3 A amperage rating and Copper Alloy contact material, they ensure reliable power transmission. The two rows of 66 positions offer ample connectivity options, with a .125-inch pitch and .2-inch row spacing for easy installation. Engineered for versatility, they boast a Right Angle mount orientation and operate smoothly in temperatures ranging from -40 to 105 °C. Upgrade your system with these essential components, perfect for a wide range of applications in the electronics industry.