M83723/84W8037 L/C

Heilind Number:EDA346-066-559-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for secure and efficient board-to-board connections. Featuring a vibrant green hue, these connectors are not only visually striking but also highly functional, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester for exceptional durability, they offer 66 positions across 2 rows, spaced at a pitch of .125 inches, perfect for accommodating multiple connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Elevate your connectivity experience with this essential component from our range of board-to-board PCB connectors.