M83723/84W8039 L/C

Heilind Number:EDA346-066-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a 3A amperage rating, they provide efficient power transmission for your electronic devices. The two-row design with 66 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transfer. With a .125-inch pitch and .2-inch row spacing, these connectors are perfect for board-to-board connections. Their right-angle mount orientation allows for flexible installation, and they can operate seamlessly in a wide temperature range from -40 to 105°C. Explore the possibilities and elevate your PCB design with our premium Card Edge Connectors.