M83723/84W8988 L/C

Heilind Number:EDA346-066-559-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-559-878

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a 2-row configuration with a total of 66 positions for seamless connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and safety in operation. The copper alloy contact material ensures reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment on your board. Mount them effortlessly in a right-angle orientation for optimal space utilization. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your setup with these high-performance connectors, perfect for board-to-board connections.