346-066-560-201

Heilind Number:EDA346-066-560-201
Manufacturer:EDAC
Manufacturer Number:346-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-560-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green hue, adding a distinctive touch to your assembly. With a high amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durable and safe operation. Equipped with two rows of contacts made from copper alloy, they offer efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, accommodating 66 positions for seamless connectivity. Ideal for space-saving layouts, the right-angle mount orientation offers flexibility in installation. With an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of environments. Elevate your electronic projects with our top-of-the-line Card Edge Connectors.