346-066-560-203

Heilind Number:EDA346-066-560-203
Manufacturer:EDAC
Manufacturer Number:346-066-560-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-560-203

Detailed Description

Enhance your connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A amperage capacity and Copper Alloy contact material, they ensure reliable power transmission. The two rows of 66 positions offer ample connectivity options, with a .125-inch pitch and .2-inch row spacing for easy integration. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Trust in their straight mount orientation for secure and stable installation. Elevate your PCB connections with these essential components.