346-066-560-802

Heilind Number:EDA346-066-560-802
Manufacturer:EDAC
Manufacturer Number:346-066-560-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-560-802

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors are designed to withstand the rigors of industrial environments. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless integration with your board. Offering 66 positions in a straight mount orientation, they facilitate efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our wide range of PCB connectors for all your connectivity needs.