346-068-500-812

Heilind Number:EDA346-068-500-812
Manufacturer:EDAC
Manufacturer Number:346-068-500-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-500-812

Detailed Description

Enhance your board-to-board PCB connections with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows and a total of 68 positions, they ensure reliable connectivity in your electronic devices. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range provide versatility for various applications. Perfect for demanding environments, these connectors offer a straight mount orientation and a .2-inch row spacing, making them ideal for secure and seamless PCB integration. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.