M83723/84W12126 L/C

Heilind Number:EDA346-068-520-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-201

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Featuring a vibrant Green hue, these connectors offer a seamless interface with a contact material of durable Copper Alloy. With a double-row design and 68 positions, they ensure efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee both performance and safety. The .125-inch pitch and .2-inch row spacing make them compatible with various boards. Operating smoothly in temperatures ranging from -40 to 105°C, they're perfect for diverse environments. Choose these connectors for reliable and high-speed board-to-board connections.