346-068-520-202

Heilind Number:EDA346-068-520-202
Manufacturer:EDAC
Manufacturer Number:346-068-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-202

Detailed Description

Enhance connectivity with our green Card Edge Connectors, designed for seamless integration in your electronic systems. Boasting a current rating of 3 A, these connectors ensure reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With two rows and a total of 68 positions, they offer ample connectivity options for your PCB setups. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality components.