346-068-520-208

Heilind Number:EDA346-068-520-208
Manufacturer:EDAC
Manufacturer Number:346-068-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-208

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors, designed for optimal performance and durability. Featuring a vibrant green color, these connectors not only stand out but also deliver a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure safe and efficient power transmission. With two rows and a total of 68 positions, they offer ample connectivity options for your circuit boards. The .125-inch pitch and .2-inch row spacing allow for easy and secure installations. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various industrial applications. Trust in our connectors to provide seamless and reliable board-to-board connections, essential for your electronic projects.