M83723/84W14046 L/C

Heilind Number:EDA346-068-520-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-212

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green hue that stands out for easy identification. The connectors offer a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and Copper Alloy contacts, they provide efficient power transmission at a 3 A amperage. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment on circuit boards. With a total of 68 positions, these connectors facilitate complex interconnections with ease. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their quality and durability for seamless board-to-board connections in your projects.