M83723/84W14048 L/C

Heilind Number:EDA346-068-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-802

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, they ensure reliable performance in any application. The .125-inch pitch and .2-inch row spacing accommodate 68 positions, offering ample connectivity options. Engineered for versatility, they feature a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project. Trust in their durability and efficiency to elevate your connectivity solutions.