M83723/84W14049 L/C

Heilind Number:EDA346-068-520-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-803

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of 68 copper alloy contacts, each with a 3A amperage capacity, they provide efficient power transmission for your PCB assemblies. The .125-inch pitch and .2-inch row spacing offer easy and secure mating, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Trust in our high-quality connectors to deliver superior performance in your PCB projects.