346-068-520-804

Heilind Number:EDA346-068-520-804
Manufacturer:EDAC
Manufacturer Number:346-068-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-804

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for reliability, they feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in demanding environments. The copper alloy contacts provide efficient power transmission, with a maximum amperage of 3A. With two rows and 68 positions, these connectors offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Upgrade your setup with these green connectors and experience enhanced performance and durability.