M83723/84W1404Y L/C

Heilind Number:EDA346-068-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of high-quality Copper Alloy contacts, they offer a total of 68 positions with a pitch of .125 inches, perfect for efficient data transmission. The straight mount orientation and compact design make them easy to install on your boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both industrial and commercial applications. Elevate your connectivity game with these essential components.