M83723/84W14076 L/C

Heilind Number:EDA346-068-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-808

Detailed Description

Enhance your PCB connections with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 68 positions each, they offer ample connectivity for your projects. The contact material, made of Copper Alloy, ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide seamless integration. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in their straight mount orientation for easy installation and secure connections every time. Elevate your PCB design with these essential components.