M83723/84W14077 L/C

Heilind Number:EDA346-068-520-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-812

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for efficiency, they feature a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With 68 positions spread across two rows and a .125-inch pitch, they offer seamless integration onto your PCB. Their straight mount orientation and compact .2-inch row spacing make them ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in challenging environments. Upgrade your connectivity solutions with this essential component.