M83723/84W14078 L/C

Heilind Number:EDA346-068-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-520-858

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a dual-row configuration and a total of 68 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Operating at an amperage of 3A, these connectors are suitable for diverse electronic applications. Their .125-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Built for versatility, they support straight mount orientation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are essential components for robust and high-performance electronic systems. Explore their potential in enhancing your PCB designs.