M83723/84W1407N L/C

Heilind Number:EDA346-068-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3 A. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a dual-row configuration and a total of 68 positions, they provide ample connectivity options. The compact .125-inch pitch and .2-inch row spacing allow for efficient PCB layout. Suitable for straight mounting orientation, these connectors guarantee a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are well-suited for diverse industrial applications. Upgrade your electronic designs with these essential components.