M83723/84W14126 L/C

Heilind Number:EDA346-068-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-203

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in any application. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity for up to 68 positions. Designed for straight mounting orientation, they provide seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various environments. Upgrade your system with these essential components, meticulously crafted for optimal performance.