M83723/84W14127 L/C

Heilind Number:EDA346-068-521-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-204

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they offer reliable performance in diverse environments. The two rows of copper alloy contacts ensure efficient power transmission, rated for up to 3 A of current. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure mating. Offering 68 positions in total, these connectors support complex board-to-board configurations. Their straight mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in our high-quality connectors for seamless and durable electronic connections.