M83723/84W14128 L/C

Heilind Number:EDA346-068-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-207

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts, with a .125-inch pitch and .2-inch row spacing, provide seamless connectivity for up to 68 positions. Perfect for straight mounting, these connectors offer versatility in various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in harsh environments. Elevate your connection standards with these essential components.