| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/84W14129 L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 68 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-068-521-208 |
M83723/84W14129 L/C
| Heilind Number: | EDA346-068-521-208 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/84W14129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connectors in a vibrant green hue. Engineered for reliability, each connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring stable performance in demanding environments. With two rows of 68 positions and a pitch of .125 inches, these connectors enable seamless board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C make them ideal for a wide range of applications. Upgrade your systems with these high-quality connectors for efficient and durable connectivity.

