M83723/84W1412Y L/C

Heilind Number:EDA346-068-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-258

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and reliability, they feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 68 positions, they offer ample space for secure connections. The contact material, made of durable Copper Alloy, ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate seamless board-to-board communication. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these essential components for enhanced performance and efficiency.