M83723/84W14157 L/C

Heilind Number:EDA346-068-521-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W14157 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W14157 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-803

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Featuring a vibrant green color, these connectors offer reliable performance with an amperage of 3 A. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 68 positions, they facilitate efficient PCB connections. Made of Copper Alloy, the contacts provide excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C. Perfect for various applications, they are a crucial component for seamless board-to-board connections in your projects.