M83723/84W1415N L/C

Heilind Number:EDA346-068-521-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1415N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1415N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-808

Detailed Description

Enhance your PCB connectivity with these durable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they offer a secure fit with two rows of copper alloy contacts, ensuring reliable power transfer at an amperage of 3 A. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and durability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for seamless board-to-board connections. Perfect for a variety of applications, they boast 68 positions and a straight mount orientation for easy installation. Elevate your project's connectivity with these high-quality, versatile connectors.