M83723/84W1415Y L/C

Heilind Number:EDA346-068-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1415Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1415Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-812

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors boast a robust amperage rating of 3A, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, the durable housing material guarantees longevity and safety. With two rows of copper alloy contacts, each with 68 positions, these connectors offer high-density connectivity with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your electronic projects.