M83723/84W16106 L/C

Heilind Number:EDA346-068-521-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W16106 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W16106 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-858

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors. Designed for optimal performance, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double-row configuration, they offer 68 positions for seamless integration. The contact material, Copper Alloy, ensures reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you're a professional in the field or a DIY enthusiast, these connectors are a must-have for your projects.