M83723/84W16107 L/C

Heilind Number:EDA346-068-521-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W16107 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W16107 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-521-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, meticulously designed for superior performance. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each offering a reliable 3 A of amperage, you can trust in seamless power transmission. The .125-inch pitch and .2-inch row spacing, along with 68 positions, provide ample connectivity options for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connectors deliver the perfect blend of performance and convenience for your projects. Elevate your connectivity game today.