M83723/84W16108 L/C

Heilind Number:EDA346-068-522-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W16108 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W16108 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-201

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, they feature a vibrant green hue and are meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3 A, they offer reliable power transmission for various applications. The two rows of Copper Alloy contacts provide seamless connection, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Boasting 68 positions, these connectors accommodate multiple connections with ease. Their straight mount orientation simplifies installation, and they can withstand extreme temperatures ranging from -40 to 105 °C, making them suitable for diverse environments. Upgrade your system with these essential components, ideal for demanding industrial and electronic projects.