346-068-522-202

Heilind Number:EDA346-068-522-202
Manufacturer:EDAC
Manufacturer Number:346-068-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-202

Detailed Description

Upgrade your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row design and a total of 68 positions, they ensure efficient connectivity for your electronic devices. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing optimize board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Whether you're a seasoned professional or a DIY enthusiast, these connectors are a must-have for your electronic projects. Choose quality, choose performance, choose these Card Edge Connectors.