M83723/84W1610N L/C

Heilind Number:EDA346-068-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1610N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1610N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-203

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors, designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable operation even in challenging environments. The green color adds a touch of visual distinction, while the copper alloy contact material guarantees efficient power transmission. With two rows and 68 positions, these connectors offer ample connectivity options for your circuitry. Featuring a pitch of .125 inches and row spacing of .2 inches, they allow for precise alignment during installation. Their straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105°C ensures stability in varied conditions. Trust in these high-quality connectors for seamless board-to-board integration in your electronic projects.