M83723/84W1610Y L/C

Heilind Number:EDA346-068-522-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, crafted with precision and reliability in mind. Designed for seamless integration into your electronic systems, these connectors feature a vibrant green color for easy identification. With an amperage rating of 3A, they ensure efficient power transmission while maintaining safety standards with their UL 94V-0 Thermoplastic Polyester housing material. The dual-row configuration with a pitch of .125 inches and row spacing of .2 inches offers 68 positions for robust and secure connections. Crafted from durable copper alloy, the contacts guarantee long-lasting performance, even in challenging environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications, providing reliable connectivity under extreme conditions. Upgrade your systems with our Card Edge Connectors and experience seamless and efficient PCB connectivity.