M83723/84W16246 L/C

Heilind Number:EDA346-068-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W16246 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W16246 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-207

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors, featuring a vibrant Green color for easy identification. With a robust 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, they guarantee reliable performance in demanding environments. Boasting two rows of high-quality Copper Alloy contacts, each positioned precisely at a .125-inch pitch and .2-inch row spacing, these connectors offer seamless board-to-board connectivity. With a total of 68 positions available, they provide ample room for complex circuitry setups. Designed for straight mount orientation, they ensure easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications in industries such as telecommunications, aerospace, and automotive. Trust in these connectors to deliver superior connectivity solutions for your projects.