346-068-522-208

Heilind Number:EDA346-068-522-208
Manufacturer:EDAC
Manufacturer Number:346-068-522-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-068-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green finish. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Thermoplastic Polyester and robust Copper Alloy contacts. With two rows and a total of 68 positions, they offer ample connectivity for your circuit boards. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality connectors.