M83723/84W16248 L/C

Heilind Number:EDA346-068-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W16248 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W16248 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. With a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, these connectors not only deliver superior performance but also add a touch of visual appeal to your projects. Featuring a double-row layout with a total of 68 positions, they ensure efficient signal transmission and power delivery. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity over time. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure mounting on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Whether you're designing consumer electronics or industrial machinery, trust our Card Edge Connectors to provide the perfect solution for your connectivity needs. Elevate your PCB designs with uncompromising quality and performance.