M83723/84W16249 L/C

Heilind Number:EDA346-068-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W16249 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W16249 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-258

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also offer reliable functionality. With an amperage rating of 3 A, they are suitable for a wide range of applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are guaranteed. The dual-row design with 68 positions ensures ample connection options, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment on PCBs. Straight mount orientation simplifies installation, and an operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Trust in our Card Edge Connectors for seamless board-to-board connectivity in your projects.