M83723/84W18086 L/C

Heilind Number:EDA346-068-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18086 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18086 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-804

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, these connectors ensure reliable power transmission. The two rows of copper alloy contacts, spaced at .125 inches and .2 inches apart, offer seamless integration on PCBs. Supporting 68 positions, they provide ample room for multiple connections. Featuring a straight mount orientation and operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors and experience enhanced performance and efficiency.