M83723/84W18087 L/C

Heilind Number:EDA346-068-522-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18087 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18087 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-807

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for high-performance applications, these connectors offer a reliable amperage of 3A, ensuring seamless power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee superior conductivity and longevity. With a two-row configuration and 68 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Engineered for convenience, these connectors boast a straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Elevate your PCB setup with these high-quality Card Edge Connectors.