M83723/84W18089 L/C

Heilind Number:EDA346-068-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-522-812

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and performance. Facilitating seamless power transmission, each connector is capable of handling up to 3 A of current. With a total of 68 positions spread across 2 rows, they offer ample connectivity options for your PCB assembly. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various industrial applications. Whether you're a professional in search of top-quality components or a DIY enthusiast working on a project, these Card Edge Connectors are a must-have for achieving efficient and robust connections. Trust in their straight mount orientation and superior performance to elevate the functionality of your devices.