M83723/84W18146 L/C

Heilind Number:EDA346-068-526-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W18146 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W18146 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant shade of green. Designed for seamless integration, these connectors boast a high amperage of 3 A, ensuring efficient power transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliable performance in any application. Featuring two rows and a total of 68 positions with a .125-inch pitch and .2-inch row spacing, they offer ample connectivity options. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C ensures versatility in diverse environments. Trust in our top-of-the-line connectors for unparalleled quality and performance.