M83723/84W1814N L/C

Heilind Number:EDA346-068-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84W1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84W1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-068-526-207

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration on your circuit boards. With a vibrant green color, they not only provide a functional solution but also add a touch of visual appeal. Engineered for performance, these connectors offer a 3 A amperage capacity, ensuring reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .125 in and row spacing of .2 in, they facilitate efficient data transfer. With 68 positions available, you have ample connectivity options for your projects. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Ideal for various applications, these connectors are a must-have in any electronic setup.